
GRM2195C2A273JE01D | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A273JE01DTR-ND - Tape & Reel (TR) 490-GRM2195C2A273JE01DCT-ND - Cut Tape (CT) 490-GRM2195C2A273JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A273JE01D |
Description | CAP CER 0.027UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A273JE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2195C2A273JE01J | Murata Electronics | 833 | 490-GRM2195C2A273JE01JCT-ND | 1,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,58900 zł | 5,89 zł |
| 50 | 0,42660 zł | 21,33 zł |
| 100 | 0,37670 zł | 37,67 zł |
| 500 | 0,29272 zł | 146,36 zł |
| 1 000 | 0,26687 zł | 266,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22163 zł | 886,52 zł |
| 8 000 | 0,20767 zł | 1 661,36 zł |
| 12 000 | 0,20068 zł | 2 408,16 zł |
| 20 000 | 0,19293 zł | 3 858,60 zł |
| 28 000 | 0,18840 zł | 5 275,20 zł |
| 40 000 | 0,18405 zł | 7 362,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

