
GRM2165C1H162JA01D | |
|---|---|
DigiKey Part Number | 490-1625-2-ND - Tape & Reel (TR) 490-1625-1-ND - Cut Tape (CT) 490-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H162JA01D |
Description | CAP CER 1600PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H162JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C2A162JA01D | Murata Electronics | 21 136 | 490-12745-1-ND | 0,39000 zł | Upgrade |
| 08055A162JAT2A | KYOCERA AVX | 0 | 08055A162JAT2A-ND | 0,55201 zł | Similar |
| C0805C162J5GACTU | KEMET | 3 692 | 399-C0805C162J5GACTUCT-ND | 1,80000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,40600 zł | 4,06 zł |
| 50 | 0,28940 zł | 14,47 zł |
| 100 | 0,25350 zł | 25,35 zł |
| 500 | 0,19296 zł | 96,48 zł |
| 1 000 | 0,17433 zł | 174,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14229 zł | 569,16 zł |
| 8 000 | 0,13224 zł | 1 057,92 zł |
| 12 000 | 0,12721 zł | 1 526,52 zł |
| 20 000 | 0,12164 zł | 2 432,80 zł |
| 28 000 | 0,11839 zł | 3 314,92 zł |
| 40 000 | 0,11526 zł | 4 610,40 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

