
GRM2165C1H112JA01D | |
|---|---|
DigiKey Part Number | 490-1623-2-ND - Tape & Reel (TR) 490-1623-1-ND - Cut Tape (CT) 490-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H112JA01D |
Description | CAP CER 1100PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H112JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,37000 zł | 3,70 zł |
| 50 | 0,26140 zł | 13,07 zł |
| 100 | 0,22840 zł | 22,84 zł |
| 500 | 0,17294 zł | 86,47 zł |
| 1 000 | 0,15584 zł | 155,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12660 zł | 506,40 zł |
| 8 000 | 0,11740 zł | 939,20 zł |
| 12 000 | 0,11279 zł | 1 353,48 zł |
| 20 000 | 0,10769 zł | 2 153,80 zł |
| 28 000 | 0,10471 zł | 2 931,88 zł |
| 40 000 | 0,10184 zł | 4 073,60 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

