47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J476ME15J

DigiKey Part Number
490-GRM188R60J476ME15JTR-ND - Tape & Reel (TR)
490-GRM188R60J476ME15JCT-ND - Cut Tape (CT)
490-GRM188R60J476ME15JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J476ME15J
Description
CAP CER 47UF 6.3V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J476ME15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 654
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 zł1,47 zł
100,89100 zł8,91 zł
500,66000 zł33,00 zł
1000,58850 zł58,85 zł
5000,46802 zł234,01 zł
1 0000,43090 zł430,90 zł
2 5000,39173 zł979,33 zł
5 0000,36813 zł1 840,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,34870 zł3 487,00 zł
20 0000,33271 zł6 654,20 zł
30 0000,32470 zł9 741,00 zł
50 0000,31582 zł15 791,00 zł
70 0000,31063 zł21 744,10 zł
100 0000,30564 zł30 564,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,47000 zł
Unit Price with VAT:1,80810 zł