
GRM188C71A475KE11J | |
|---|---|
DigiKey Part Number | 490-GRM188C71A475KE11JTR-ND - Tape & Reel (TR) 490-GRM188C71A475KE11JCT-ND - Cut Tape (CT) 490-GRM188C71A475KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C71A475KE11J |
Description | CAP CER 4.7UF 10V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C71A475KE11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,48100 zł | 4,81 zł |
| 50 | 0,34400 zł | 17,20 zł |
| 100 | 0,30260 zł | 30,26 zł |
| 500 | 0,23220 zł | 116,10 zł |
| 1 000 | 0,21057 zł | 210,57 zł |
| 2 500 | 0,18775 zł | 469,38 zł |
| 5 000 | 0,17402 zł | 870,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15807 zł | 1 580,70 zł |
| 20 000 | 0,14903 zł | 2 980,60 zł |
| 30 000 | 0,14451 zł | 4 335,30 zł |
| 50 000 | 0,13950 zł | 6 975,00 zł |
| 70 000 | 0,13657 zł | 9 559,90 zł |
| 100 000 | 0,13375 zł | 13 375,00 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |

