
GRM1885C2E100FW07D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E100FW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E100FW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E100FW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E100FW07D |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E100FW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 zł | 1,14 zł |
| 10 | 0,56500 zł | 5,65 zł |
| 50 | 0,37420 zł | 18,71 zł |
| 100 | 0,31360 zł | 31,36 zł |
| 500 | 0,25048 zł | 125,24 zł |
| 1 000 | 0,24725 zł | 247,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23823 zł | 952,92 zł |
| 8 000 | 0,19405 zł | 1 552,40 zł |
| 12 000 | 0,19315 zł | 2 317,80 zł |
| 20 000 | 0,19213 zł | 3 842,60 zł |
| 28 000 | 0,19151 zł | 5 362,28 zł |
| 40 000 | 0,19090 zł | 7 636,00 zł |
| Unit Price without VAT: | 1,14000 zł |
|---|---|
| Unit Price with VAT: | 1,40220 zł |

