
GRM1885C2A750JA01D | |
|---|---|
DigiKey Part Number | 490-1348-2-ND - Tape & Reel (TR) 490-1348-1-ND - Cut Tape (CT) 490-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A750JA01D |
Description | CAP CER 75PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 75 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A750JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 zł | 0,44 zł |
| 10 | 0,24900 zł | 2,49 zł |
| 50 | 0,17460 zł | 8,73 zł |
| 100 | 0,15110 zł | 15,11 zł |
| 500 | 0,11182 zł | 55,91 zł |
| 1 000 | 0,09974 zł | 99,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07940 zł | 317,60 zł |
| 8 000 | 0,07292 zł | 583,36 zł |
| 12 000 | 0,06968 zł | 836,16 zł |
| 20 000 | 0,06608 zł | 1 321,60 zł |
| 28 000 | 0,06398 zł | 1 791,44 zł |
| 40 000 | 0,06196 zł | 2 478,40 zł |
| Unit Price without VAT: | 0,44000 zł |
|---|---|
| Unit Price with VAT: | 0,54120 zł |

