
GRM1885C1HR60BA01D | |
|---|---|
DigiKey Part Number | 490-13356-2-ND - Tape & Reel (TR) 490-13356-1-ND - Cut Tape (CT) 490-13356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1HR60BA01D |
Description | CAP CER 0.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1HR60BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,27900 zł | 2,79 zł |
| 50 | 0,19360 zł | 9,68 zł |
| 100 | 0,16840 zł | 16,84 zł |
| 500 | 0,12532 zł | 62,66 zł |
| 1 000 | 0,11207 zł | 112,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08968 zł | 358,72 zł |
| 8 000 | 0,08256 zł | 660,48 zł |
| 12 000 | 0,07900 zł | 948,00 zł |
| 20 000 | 0,07506 zł | 1 501,20 zł |
| 28 000 | 0,07275 zł | 2 037,00 zł |
| 40 000 | 0,07053 zł | 2 821,20 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

