
GRM15XR71C562KA86D | |
|---|---|
DigiKey Part Number | 490-GRM15XR71C562KA86DTR-ND - Tape & Reel (TR) 490-GRM15XR71C562KA86DCT-ND - Cut Tape (CT) 490-GRM15XR71C562KA86DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM15XR71C562KA86D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 5600 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM15XR71C562KA86D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.012" (0.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20100 zł | 2,01 zł |
| 50 | 0,18520 zł | 9,26 zł |
| 100 | 0,16450 zł | 16,45 zł |
| 500 | 0,14664 zł | 73,32 zł |
| 1 000 | 0,13110 zł | 131,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05703 zł | 570,30 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

