
GRM155R71E683KE14J | |
|---|---|
DigiKey Part Number | 490-GRM155R71E683KE14JTR-ND - Tape & Reel (TR) 490-GRM155R71E683KE14JCT-ND - Cut Tape (CT) 490-GRM155R71E683KE14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E683KE14J |
Description | CAP CER 0.068UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E683KE14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07500 zł | 0,75 zł |
| 50 | 0,05020 zł | 2,51 zł |
| 100 | 0,04240 zł | 4,24 zł |
| 500 | 0,02952 zł | 14,76 zł |
| 1 000 | 0,02560 zł | 25,60 zł |
| 2 500 | 0,02147 zł | 53,67 zł |
| 5 000 | 0,01901 zł | 95,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,01319 zł | 659,50 zł |
| 100 000 | 0,01217 zł | 1 217,00 zł |
| 150 000 | 0,01166 zł | 1 749,00 zł |
| 250 000 | 0,01109 zł | 2 772,50 zł |
| 350 000 | 0,01076 zł | 3 766,00 zł |
| 500 000 | 0,01044 zł | 5 220,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

