
GRM155R71A104MA01D | |
|---|---|
DigiKey Part Number | 490-GRM155R71A104MA01DTR-ND - Tape & Reel (TR) 490-GRM155R71A104MA01DCT-ND - Cut Tape (CT) 490-GRM155R71A104MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A104MA01D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A104MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C71A104ME14D | Murata Electronics | 62 908 | 490-GRM033C71A104ME14DCT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09300 zł | 0,93 zł |
| 50 | 0,06180 zł | 3,09 zł |
| 100 | 0,05240 zł | 5,24 zł |
| 500 | 0,03684 zł | 18,42 zł |
| 1 000 | 0,03210 zł | 32,10 zł |
| 2 500 | 0,02713 zł | 67,83 zł |
| 5 000 | 0,02414 zł | 120,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02107 zł | 210,70 zł |
| 20 000 | 0,01911 zł | 382,20 zł |
| 30 000 | 0,01813 zł | 543,90 zł |
| 50 000 | 0,01705 zł | 852,50 zł |
| 70 000 | 0,01642 zł | 1 149,40 zł |
| 100 000 | 0,01581 zł | 1 581,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

