
GRM155R60J154KE01D | |
|---|---|
DigiKey Part Number | 490-6290-2-ND - Tape & Reel (TR) 490-6290-1-ND - Cut Tape (CT) 490-6290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J154KE01D |
Description | CAP CER 0.15UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J154KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,21200 zł | 2,12 zł |
| 50 | 0,14500 zł | 7,25 zł |
| 100 | 0,12530 zł | 12,53 zł |
| 500 | 0,09192 zł | 45,96 zł |
| 1 000 | 0,08173 zł | 81,73 zł |
| 2 500 | 0,07097 zł | 177,43 zł |
| 5 000 | 0,06451 zł | 322,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05750 zł | 575,00 zł |
| 20 000 | 0,05325 zł | 1 065,00 zł |
| 30 000 | 0,05113 zł | 1 533,90 zł |
| 50 000 | 0,04877 zł | 2 438,50 zł |
| 70 000 | 0,04740 zł | 3 318,00 zł |
| 100 000 | 0,04608 zł | 4 608,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

