
GRM155C81C105ME11J | |
|---|---|
DigiKey Part Number | 490-GRM155C81C105ME11JTR-ND - Tape & Reel (TR) 490-GRM155C81C105ME11JCT-ND - Cut Tape (CT) 490-GRM155C81C105ME11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81C105ME11J |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81C105ME11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,21500 zł | 2,15 zł |
| 50 | 0,14800 zł | 7,40 zł |
| 100 | 0,12780 zł | 12,78 zł |
| 500 | 0,09400 zł | 47,00 zł |
| 1 000 | 0,08359 zł | 83,59 zł |
| 2 500 | 0,07264 zł | 181,60 zł |
| 5 000 | 0,06604 zł | 330,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,05102 zł | 2 040,80 zł |
| 80 000 | 0,04809 zł | 3 847,20 zł |
| 120 000 | 0,04663 zł | 5 595,60 zł |
| 200 000 | 0,04500 zł | 9 000,00 zł |
| 280 000 | 0,04405 zł | 12 334,00 zł |
| 400 000 | 0,04314 zł | 17 256,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

