
GRM1555C1H9R1BA01D | |
|---|---|
DigiKey Part Number | 490-6258-2-ND - Tape & Reel (TR) 490-6258-1-ND - Cut Tape (CT) 490-6258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H9R1BA01D |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H9R1BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 50 | 0,10500 zł | 5,25 zł |
| 100 | 0,09020 zł | 9,02 zł |
| 500 | 0,06530 zł | 32,65 zł |
| 1 000 | 0,05763 zł | 57,63 zł |
| 2 500 | 0,04955 zł | 123,87 zł |
| 5 000 | 0,04472 zł | 223,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03177 zł | 317,70 zł |
| 20 000 | 0,02755 zł | 551,00 zł |
| 30 000 | 0,02739 zł | 821,70 zł |
| 50 000 | 0,02721 zł | 1 360,50 zł |
| 70 000 | 0,02710 zł | 1 897,00 zł |
| 100 000 | 0,02700 zł | 2 700,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

