
GRM1555C1H682GE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H682GE01DTR-ND - Tape & Reel (TR) 490-GRM1555C1H682GE01DCT-ND - Cut Tape (CT) 490-GRM1555C1H682GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H682GE01D |
Description | CAP CER 6800PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H682GE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,20800 zł | 2,08 zł |
| 50 | 0,14440 zł | 7,22 zł |
| 100 | 0,12420 zł | 12,42 zł |
| 500 | 0,09120 zł | 45,60 zł |
| 1 000 | 0,08104 zł | 81,04 zł |
| 2 500 | 0,07036 zł | 175,90 zł |
| 5 000 | 0,06394 zł | 319,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05699 zł | 569,90 zł |
| 20 000 | 0,05277 zł | 1 055,40 zł |
| 30 000 | 0,05066 zł | 1 519,80 zł |
| 50 000 | 0,04832 zł | 2 416,00 zł |
| 70 000 | 0,04696 zł | 3 287,20 zł |
| 100 000 | 0,04564 zł | 4 564,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

