
GRM1555C1H1R6CA01D | |
|---|---|
DigiKey Part Number | 490-5929-2-ND - Tape & Reel (TR) 490-5929-1-ND - Cut Tape (CT) 490-5929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R6CA01D |
Description | CAP CER 1.6PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R6CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 50 | 0,07980 zł | 3,99 zł |
| 100 | 0,06790 zł | 6,79 zł |
| 500 | 0,04826 zł | 24,13 zł |
| 1 000 | 0,04230 zł | 42,30 zł |
| 2 500 | 0,03601 zł | 90,03 zł |
| 5 000 | 0,03225 zł | 161,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02832 zł | 283,20 zł |
| 20 000 | 0,02585 zł | 517,00 zł |
| 30 000 | 0,02462 zł | 738,60 zł |
| 50 000 | 0,02325 zł | 1 162,50 zł |
| 70 000 | 0,02245 zł | 1 571,50 zł |
| 100 000 | 0,02169 zł | 2 169,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

