
GRM033R71E222KA12J | |
|---|---|
DigiKey Part Number | 490-16746-2-ND - Tape & Reel (TR) 490-16746-1-ND - Cut Tape (CT) 490-16746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E222KA12J |
Description | CAP CER 2200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E222KA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,04800 zł | 0,48 zł |
| 50 | 0,03160 zł | 1,58 zł |
| 100 | 0,02640 zł | 2,64 zł |
| 500 | 0,01812 zł | 9,06 zł |
| 1 000 | 0,01555 zł | 15,55 zł |
| 2 500 | 0,01288 zł | 32,20 zł |
| 5 000 | 0,01129 zł | 56,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00791 zł | 395,50 zł |
| 100 000 | 0,00780 zł | 780,00 zł |
| 150 000 | 0,00743 zł | 1 114,50 zł |
| 250 000 | 0,00701 zł | 1 752,50 zł |
| 350 000 | 0,00677 zł | 2 369,50 zł |
| 500 000 | 0,00654 zł | 3 270,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

