
GRM033R61C223ME84D | |
|---|---|
DigiKey Part Number | 490-9988-2-ND - Tape & Reel (TR) 490-9988-1-ND - Cut Tape (CT) 490-9988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C223ME84D |
Description | CAP CER 0.022UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C223ME84D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09300 zł | 0,93 zł |
| 50 | 0,06180 zł | 3,09 zł |
| 100 | 0,05240 zł | 5,24 zł |
| 500 | 0,03684 zł | 18,42 zł |
| 1 000 | 0,03210 zł | 32,10 zł |
| 2 500 | 0,02713 zł | 67,83 zł |
| 5 000 | 0,02414 zł | 120,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01988 zł | 298,20 zł |
| 30 000 | 0,01813 zł | 543,90 zł |
| 45 000 | 0,01726 zł | 776,70 zł |
| 75 000 | 0,01630 zł | 1 222,50 zł |
| 105 000 | 0,01573 zł | 1 651,65 zł |
| 150 000 | 0,01519 zł | 2 278,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

