
GRM033C80J333KE01D | |
|---|---|
DigiKey Part Number | 490-17011-2-ND - Tape & Reel (TR) 490-17011-1-ND - Cut Tape (CT) 490-17011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J333KE01D |
Description | CAP CER 0.033UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J333KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09700 zł | 0,97 zł |
| 50 | 0,06400 zł | 3,20 zł |
| 100 | 0,05420 zł | 5,42 zł |
| 500 | 0,03828 zł | 19,14 zł |
| 1 000 | 0,03339 zł | 33,39 zł |
| 2 500 | 0,02822 zł | 70,55 zł |
| 5 000 | 0,02514 zł | 125,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02073 zł | 310,95 zł |
| 30 000 | 0,01893 zł | 567,90 zł |
| 45 000 | 0,01803 zł | 811,35 zł |
| 75 000 | 0,01703 zł | 1 277,25 zł |
| 105 000 | 0,01644 zł | 1 726,20 zł |
| 150 000 | 0,01588 zł | 2 382,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

