
GRM033C80J105ME05J | |
|---|---|
DigiKey Part Number | 490-GRM033C80J105ME05JTR-ND - Tape & Reel (TR) 490-GRM033C80J105ME05JCT-ND - Cut Tape (CT) 490-GRM033C80J105ME05JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J105ME05J |
Description | CAP CER 1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J105ME05J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 zł | 0,59 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 50 | 0,22740 zł | 11,37 zł |
| 100 | 0,19810 zł | 19,81 zł |
| 500 | 0,14886 zł | 74,43 zł |
| 1 000 | 0,13368 zł | 133,68 zł |
| 2 500 | 0,11767 zł | 294,18 zł |
| 5 000 | 0,10804 zł | 540,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,08427 zł | 4 213,50 zł |
| 100 000 | 0,08025 zł | 8 025,00 zł |
| 150 000 | 0,07823 zł | 11 734,50 zł |
| 250 000 | 0,07600 zł | 19 000,00 zł |
| 350 000 | 0,07469 zł | 26 141,50 zł |
| Unit Price without VAT: | 0,59000 zł |
|---|---|
| Unit Price with VAT: | 0,72570 zł |

