
GRM0335C1H4R5CA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H4R5CA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H4R5CA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H4R5CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H4R5CA01D |
Description | CAP CER 4.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H4R5CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,05100 zł | 0,51 zł |
| 50 | 0,03300 zł | 1,65 zł |
| 100 | 0,02790 zł | 2,79 zł |
| 500 | 0,01900 zł | 9,50 zł |
| 1 000 | 0,01636 zł | 16,36 zł |
| 2 500 | 0,01353 zł | 33,83 zł |
| 5 000 | 0,01186 zł | 59,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00951 zł | 142,65 zł |
| 30 000 | 0,00853 zł | 255,90 zł |
| 45 000 | 0,00805 zł | 362,25 zł |
| 75 000 | 0,00751 zł | 563,25 zł |
| 105 000 | 0,00719 zł | 754,95 zł |
| 150 000 | 0,00689 zł | 1 033,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

