
GRM0335C1H391JE01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H391JE01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H391JE01DCT-ND - Cut Tape (CT) 490-GRM0335C1H391JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H391JE01D |
Description | CAP CER 390PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H391JE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,05700 zł | 0,57 zł |
| 50 | 0,03740 zł | 1,87 zł |
| 100 | 0,03120 zł | 3,12 zł |
| 500 | 0,02154 zł | 10,77 zł |
| 1 000 | 0,01853 zł | 18,53 zł |
| 2 500 | 0,01541 zł | 38,52 zł |
| 5 000 | 0,01354 zł | 67,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01092 zł | 163,80 zł |
| 30 000 | 0,00984 zł | 295,20 zł |
| 45 000 | 0,00929 zł | 418,05 zł |
| 75 000 | 0,00869 zł | 651,75 zł |
| 105 000 | 0,00834 zł | 875,70 zł |
| 150 000 | 0,00800 zł | 1 200,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

