
GJM1555C1H3R8WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H3R8WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H3R8WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H3R8WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R8WB01D |
Description | CAP CER 3.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R8WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 50 | 0,19100 zł | 9,55 zł |
| 100 | 0,16590 zł | 16,59 zł |
| 500 | 0,12352 zł | 61,76 zł |
| 1 000 | 0,11052 zł | 110,52 zł |
| 2 500 | 0,09681 zł | 242,02 zł |
| 5 000 | 0,08857 zł | 442,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07946 zł | 794,60 zł |
| 20 000 | 0,07405 zł | 1 481,00 zł |
| 30 000 | 0,07134 zł | 2 140,20 zł |
| 50 000 | 0,06834 zł | 3 417,00 zł |
| 70 000 | 0,06658 zł | 4 660,60 zł |
| 100 000 | 0,06490 zł | 6 490,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

