
GRM0335C1H1R2BA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H1R2BA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1H1R2BA01JCT-ND - Cut Tape (CT) 490-GRM0335C1H1R2BA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R2BA01J |
Description | CAP CER 1.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R2BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,06200 zł | 0,62 zł |
| 50 | 0,04040 zł | 2,02 zł |
| 100 | 0,03410 zł | 3,41 zł |
| 500 | 0,02340 zł | 11,70 zł |
| 1 000 | 0,02018 zł | 20,18 zł |
| 2 500 | 0,01682 zł | 42,05 zł |
| 5 000 | 0,01480 zł | 74,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,01006 zł | 503,00 zł |
| 100 000 | 0,00923 zł | 923,00 zł |
| 150 000 | 0,00881 zł | 1 321,50 zł |
| 250 000 | 0,00835 zł | 2 087,50 zł |
| 350 000 | 0,00808 zł | 2 828,00 zł |
| 500 000 | 0,00782 zł | 3 910,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

