
GRM0335C1E9R0BA01D | |
|---|---|
DigiKey Part Number | 490-13325-2-ND - Tape & Reel (TR) 490-13325-1-ND - Cut Tape (CT) 490-13325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E9R0BA01D |
Description | CAP CER 9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E9R0BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,06800 zł | 0,68 zł |
| 50 | 0,04380 zł | 2,19 zł |
| 100 | 0,03700 zł | 3,70 zł |
| 500 | 0,02564 zł | 12,82 zł |
| 1 000 | 0,02216 zł | 22,16 zł |
| 2 500 | 0,01852 zł | 46,30 zł |
| 5 000 | 0,01633 zł | 81,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01326 zł | 198,90 zł |
| 30 000 | 0,01199 zł | 359,70 zł |
| 45 000 | 0,01136 zł | 511,20 zł |
| 75 000 | 0,01065 zł | 798,75 zł |
| 105 000 | 0,01024 zł | 1 075,20 zł |
| 150 000 | 0,00985 zł | 1 477,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

