
GRM022R60J223ME15L | |
|---|---|
DigiKey Part Number | 490-9976-2-ND - Tape & Reel (TR) 490-9976-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J223ME15L |
Description | CAP CER 0.022UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J223ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11500 zł | 1,15 zł |
| 50 | 0,07760 zł | 3,88 zł |
| 100 | 0,06640 zł | 6,64 zł |
| 500 | 0,04718 zł | 23,59 zł |
| 1 000 | 0,04129 zł | 41,29 zł |
| 2 500 | 0,03515 zł | 87,88 zł |
| 5 000 | 0,03146 zł | 157,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,01943 zł | 777,20 zł |
| 80 000 | 0,01800 zł | 1 440,00 zł |
| 120 000 | 0,01728 zł | 2 073,60 zł |
| 200 000 | 0,01649 zł | 3 298,00 zł |
| 280 000 | 0,01602 zł | 4 485,60 zł |
| 400 000 | 0,01558 zł | 6 232,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

