
GR431A7U2J152JWC2D | |
|---|---|
DigiKey Part Number | 490-GR431A7U2J152JWC2DTR-ND - Tape & Reel (TR) 490-GR431A7U2J152JWC2DCT-ND - Cut Tape (CT) 490-GR431A7U2J152JWC2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR431A7U2J152JWC2D |
Description | CAP CER 1500PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR431A7U2J152JWC2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 zł | 1,17 zł |
| 10 | 0,70100 zł | 7,01 zł |
| 50 | 0,51060 zł | 25,53 zł |
| 100 | 0,45230 zł | 45,23 zł |
| 500 | 0,35466 zł | 177,33 zł |
| 1 000 | 0,32451 zł | 324,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21673 zł | 866,92 zł |
| 8 000 | 0,20291 zł | 1 623,28 zł |
| 12 000 | 0,19600 zł | 2 352,00 zł |
| 20 000 | 0,18833 zł | 3 766,60 zł |
| 28 000 | 0,18386 zł | 5 148,08 zł |
| 40 000 | 0,17955 zł | 7 182,00 zł |
| Unit Price without VAT: | 1,17000 zł |
|---|---|
| Unit Price with VAT: | 1,43910 zł |

