
GQM1875C2ER80BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2ER80BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2ER80BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2ER80BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2ER80BB12D |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2ER80BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,93000 zł | 9,30 zł |
| 50 | 0,68880 zł | 34,44 zł |
| 100 | 0,61440 zł | 61,44 zł |
| 500 | 0,48986 zł | 244,93 zł |
| 1 000 | 0,45140 zł | 451,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32769 zł | 1 310,76 zł |
| 8 000 | 0,30909 zł | 2 472,72 zł |
| 12 000 | 0,29978 zł | 3 597,36 zł |
| 20 000 | 0,28946 zł | 5 789,20 zł |
| 28 000 | 0,28343 zł | 7 936,04 zł |
| 40 000 | 0,27762 zł | 11 104,80 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

