
LQW18ANR10G0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18ANR10G0ZDTR-ND - Tape & Reel (TR) 490-LQW18ANR10G0ZDCT-ND - Cut Tape (CT) 490-LQW18ANR10G0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR10G0ZD |
Description | FIXED IND 100NH 220MA 680 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 220 mA 680mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR10G0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 680mOhm Max | |
Q @ Freq | 34 @ 150MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,45600 zł | 4,56 zł |
| 100 | 0,37450 zł | 37,45 zł |
| 1 000 | 0,30795 zł | 307,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26849 zł | 1 073,96 zł |
| 8 000 | 0,25317 zł | 2 025,36 zł |
| 12 000 | 0,24461 zł | 2 935,32 zł |
| 20 000 | 0,23426 zł | 4 685,20 zł |
| 28 000 | 0,22769 zł | 6 375,32 zł |
| 40 000 | 0,22093 zł | 8 837,20 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

