
GJM1555C1HR50BB01J | |
|---|---|
DigiKey Part Number | 490-8105-2-ND - Tape & Reel (TR) 490-8105-1-ND - Cut Tape (CT) 490-8105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR50BB01J |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR50BB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18300 zł | 1,83 zł |
| 50 | 0,12560 zł | 6,28 zł |
| 100 | 0,10840 zł | 10,84 zł |
| 500 | 0,07892 zł | 39,46 zł |
| 1 000 | 0,06988 zł | 69,88 zł |
| 2 500 | 0,06041 zł | 151,03 zł |
| 5 000 | 0,05471 zł | 273,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,04092 zł | 2 046,00 zł |
| 100 000 | 0,03855 zł | 3 855,00 zł |
| 150 000 | 0,03736 zł | 5 604,00 zł |
| 250 000 | 0,03604 zł | 9 010,00 zł |
| 350 000 | 0,03527 zł | 12 344,50 zł |
| 500 000 | 0,03453 zł | 17 265,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

