
GJM1555C1H3R8WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H3R8WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H3R8WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H3R8WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R8WB01D |
Description | CAP CER 3.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R8WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,27900 zł | 2,79 zł |
| 50 | 0,19520 zł | 9,76 zł |
| 100 | 0,16950 zł | 16,95 zł |
| 500 | 0,12620 zł | 63,10 zł |
| 1 000 | 0,11291 zł | 112,91 zł |
| 2 500 | 0,09890 zł | 247,25 zł |
| 5 000 | 0,09048 zł | 452,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08118 zł | 811,80 zł |
| 20 000 | 0,07565 zł | 1 513,00 zł |
| 30 000 | 0,07288 zł | 2 186,40 zł |
| 50 000 | 0,06981 zł | 3 490,50 zł |
| 70 000 | 0,06802 zł | 4 761,40 zł |
| 100 000 | 0,06630 zł | 6 630,00 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

