
GJM1555C1H100JB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H100JB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H100JB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H100JB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H100JB01J |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H100JB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,27900 zł | 2,79 zł |
| 50 | 0,19360 zł | 9,68 zł |
| 100 | 0,16840 zł | 16,84 zł |
| 500 | 0,12532 zł | 62,66 zł |
| 1 000 | 0,11207 zł | 112,07 zł |
| 2 500 | 0,09817 zł | 245,42 zł |
| 5 000 | 0,08980 zł | 449,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,05732 zł | 2 866,00 zł |
| 100 000 | 0,05424 zł | 5 424,00 zł |
| 150 000 | 0,05270 zł | 7 905,00 zł |
| 250 000 | 0,05099 zł | 12 747,50 zł |
| 350 000 | 0,05000 zł | 17 500,00 zł |
| 500 000 | 0,04904 zł | 24 520,00 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

