
GJM0335C2AR80BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2AR80BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2AR80BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2AR80BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2AR80BB01D |
Description | CAP CER 0.8PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2AR80BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 zł | 0,70 zł |
| 10 | 0,40000 zł | 4,00 zł |
| 50 | 0,28320 zł | 14,16 zł |
| 100 | 0,24760 zł | 24,76 zł |
| 500 | 0,18818 zł | 94,09 zł |
| 1 000 | 0,16985 zł | 169,85 zł |
| 2 500 | 0,15054 zł | 376,35 zł |
| 5 000 | 0,13891 zł | 694,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,09935 zł | 1 490,25 zł |
| 30 000 | 0,09345 zł | 2 803,50 zł |
| 45 000 | 0,09049 zł | 4 072,05 zł |
| 75 000 | 0,08722 zł | 6 541,50 zł |
| 105 000 | 0,08530 zł | 8 956,50 zł |
| 150 000 | 0,08346 zł | 12 519,00 zł |
| Unit Price without VAT: | 0,70000 zł |
|---|---|
| Unit Price with VAT: | 0,86100 zł |

