
GJM0335C2AR30WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2AR30WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2AR30WB01DCT-ND - Cut Tape (CT) 490-GJM0335C2AR30WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2AR30WB01D |
Description | CAP CER 0.3PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2AR30WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11753 zł | 1 762,95 zł |
| 30 000 | 0,11085 zł | 3 325,50 zł |
| 45 000 | 0,10751 zł | 4 837,95 zł |
| 75 000 | 0,10381 zł | 7 785,75 zł |
| 105 000 | 0,10164 zł | 10 672,20 zł |
| 150 000 | 0,09956 zł | 14 934,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 zł | 0,70 zł |
| 10 | 0,38900 zł | 3,89 zł |
| 50 | 0,27660 zł | 13,83 zł |
| 100 | 0,24140 zł | 24,14 zł |
| 500 | 0,18328 zł | 91,64 zł |
| 1 000 | 0,16530 zł | 165,30 zł |
| 2 500 | 0,14640 zł | 366,00 zł |
| 5 000 | 0,13502 zł | 675,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 zł | 0,66 zł |
| 10 | 0,37100 zł | 3,71 zł |
| 50 | 0,26340 zł | 13,17 zł |
| 100 | 0,23000 zł | 23,00 zł |
| 500 | 0,17454 zł | 87,27 zł |
| 1 000 | 0,15745 zł | 157,45 zł |
| 2 500 | 0,13943 zł | 348,57 zł |
| 5 000 | 0,12859 zł | 642,95 zł |
| Unit Price without VAT: | 0,66000 zł |
|---|---|
| Unit Price with VAT: | 0,81180 zł |

