
GJM0335C1H5R1CB01D | |
|---|---|
DigiKey Part Number | 490-17192-2-ND - Tape & Reel (TR) 490-17192-1-ND - Cut Tape (CT) 490-17192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H5R1CB01D |
Description | CAP CER 5.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H5R1CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,11000 zł | 1,10 zł |
| 50 | 0,07420 zł | 3,71 zł |
| 100 | 0,06310 zł | 6,31 zł |
| 500 | 0,04482 zł | 22,41 zł |
| 1 000 | 0,03922 zł | 39,22 zł |
| 2 500 | 0,03335 zł | 83,38 zł |
| 5 000 | 0,03018 zł | 150,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03074 zł | 461,10 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

