4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E4R0WB01D

DigiKey Part Number
490-GJM0335C1E4R0WB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1E4R0WB01DCT-ND - Cut Tape (CT)
490-GJM0335C1E4R0WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E4R0WB01D
Description
CAP CER 4PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E4R0WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 811
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 zł0,44 zł
100,23800 zł2,38 zł
500,16500 zł8,25 zł
1000,14270 zł14,27 zł
5000,10536 zł52,68 zł
1 0000,09387 zł93,87 zł
2 5000,08182 zł204,55 zł
5 0000,07455 zł372,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,06372 zł955,80 zł
30 0000,05947 zł1 784,10 zł
45 0000,05734 zł2 580,30 zł
75 0000,05498 zł4 123,50 zł
105 0000,05360 zł5 628,00 zł
150 0000,05227 zł7 840,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,44000 zł
Unit Price with VAT:0,54120 zł