
GJM0335C1E2R4CB01D | |
|---|---|
DigiKey Part Number | 490-3062-2-ND - Tape & Reel (TR) 490-3062-1-ND - Cut Tape (CT) 490-3062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R4CB01D |
Description | CAP CER 2.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R4CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,10600 zł | 1,06 zł |
| 50 | 0,07040 zł | 3,52 zł |
| 100 | 0,06020 zł | 6,02 zł |
| 500 | 0,04262 zł | 21,31 zł |
| 1 000 | 0,03727 zł | 37,27 zł |
| 2 500 | 0,03165 zł | 79,12 zł |
| 5 000 | 0,02828 zł | 141,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01988 zł | 298,20 zł |
| 30 000 | 0,01966 zł | 589,80 zł |
| 45 000 | 0,01955 zł | 879,75 zł |
| 75 000 | 0,01942 zł | 1 456,50 zł |
| 105 000 | 0,01934 zł | 2 030,70 zł |
| 150 000 | 0,01904 zł | 2 856,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

