
GRJ43DR72E334KWJ1L | |
|---|---|
DigiKey Part Number | 490-GRJ43DR72E334KWJ1LTR-ND - Tape & Reel (TR) 490-GRJ43DR72E334KWJ1LCT-ND - Cut Tape (CT) 490-GRJ43DR72E334KWJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ43DR72E334KWJ1L |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ43DR72E334KWJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 zł | 6,57 zł |
| 10 | 4,38400 zł | 43,84 zł |
| 50 | 3,51720 zł | 175,86 zł |
| 100 | 3,24950 zł | 324,95 zł |
| 500 | 2,79700 zł | 1 398,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,72195 zł | 1 721,95 zł |
| 2 000 | 1,63792 zł | 3 275,84 zł |
| 3 000 | 1,59585 zł | 4 787,55 zł |
| 5 000 | 1,54920 zł | 7 746,00 zł |
| 7 000 | 1,52193 zł | 10 653,51 zł |
| 10 000 | 1,49570 zł | 14 957,00 zł |
| Unit Price without VAT: | 6,57000 zł |
|---|---|
| Unit Price with VAT: | 8,08110 zł |

