
GJM0335C1E120FB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E120FB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E120FB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E120FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E120FB01D |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E120FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18700 zł | 1,87 zł |
| 50 | 0,12720 zł | 6,36 zł |
| 100 | 0,10950 zł | 10,95 zł |
| 500 | 0,07986 zł | 39,93 zł |
| 1 000 | 0,07077 zł | 70,77 zł |
| 2 500 | 0,06119 zł | 152,97 zł |
| 5 000 | 0,05543 zł | 277,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04696 zł | 704,40 zł |
| 30 000 | 0,04359 zł | 1 307,70 zł |
| 45 000 | 0,04190 zł | 1 885,50 zł |
| 75 000 | 0,04004 zł | 3 003,00 zł |
| 105 000 | 0,03894 zł | 4 088,70 zł |
| 150 000 | 0,03789 zł | 5 683,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

