
GJM0225C1ER20WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1ER20WB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1ER20WB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1ER20WB01L |
Description | CAP CER 0.2PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1ER20WB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 50 | 0,18960 zł | 9,48 zł |
| 100 | 0,16480 zł | 16,48 zł |
| 500 | 0,12266 zł | 61,33 zł |
| 1 000 | 0,10970 zł | 109,70 zł |
| 2 500 | 0,09609 zł | 240,22 zł |
| 5 000 | 0,08790 zł | 439,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,06904 zł | 2 761,60 zł |
| 80 000 | 0,06540 zł | 5 232,00 zł |
| 120 000 | 0,06357 zł | 7 628,40 zł |
| 200 000 | 0,06155 zł | 12 310,00 zł |
| 280 000 | 0,06037 zł | 16 903,60 zł |
| 400 000 | 0,05923 zł | 23 692,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

