
GJM0225C1E220JB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E220JB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E220JB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E220JB01L |
Description | CAP CER 22PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E220JB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,17600 zł | 1,76 zł |
| 50 | 0,12100 zł | 6,05 zł |
| 100 | 0,10420 zł | 10,42 zł |
| 500 | 0,07564 zł | 37,82 zł |
| 1 000 | 0,06691 zł | 66,91 zł |
| 2 500 | 0,05772 zł | 144,30 zł |
| 5 000 | 0,05220 zł | 261,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,03971 zł | 1 588,40 zł |
| 80 000 | 0,03726 zł | 2 980,80 zł |
| 120 000 | 0,03603 zł | 4 323,60 zł |
| 200 000 | 0,03467 zł | 6 934,00 zł |
| 280 000 | 0,03388 zł | 9 486,40 zł |
| 400 000 | 0,03311 zł | 13 244,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

