
GJM0225C1C220GB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C220GB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C220GB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C220GB01L |
Description | CAP CER 22PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C220GB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,21200 zł | 2,12 zł |
| 50 | 0,14660 zł | 7,33 zł |
| 100 | 0,12680 zł | 12,68 zł |
| 500 | 0,09308 zł | 46,54 zł |
| 1 000 | 0,08273 zł | 82,73 zł |
| 2 500 | 0,07187 zł | 179,68 zł |
| 5 000 | 0,06535 zł | 326,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,05045 zł | 2 018,00 zł |
| 80 000 | 0,04754 zł | 3 803,20 zł |
| 120 000 | 0,04609 zł | 5 530,80 zł |
| 200 000 | 0,04448 zł | 8 896,00 zł |
| 280 000 | 0,04354 zł | 12 191,20 zł |
| 400 000 | 0,04263 zł | 17 052,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

