
GRM31A5C3A120FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A120FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A120FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A120FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A120FW01D |
Description | CAP CER 12PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A120FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 zł | 2,38 zł |
| 10 | 1,48200 zł | 14,82 zł |
| 50 | 1,12320 zł | 56,16 zł |
| 100 | 1,01280 zł | 101,28 zł |
| 500 | 0,82708 zł | 413,54 zł |
| 1 000 | 0,76963 zł | 769,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66396 zł | 2 655,84 zł |
| 8 000 | 0,63287 zł | 5 062,96 zł |
| 12 000 | 0,61729 zł | 7 407,48 zł |
| 20 000 | 0,60003 zł | 12 000,60 zł |
| 28 000 | 0,58993 zł | 16 518,04 zł |
| 40 000 | 0,58022 zł | 23 208,80 zł |
| Unit Price without VAT: | 2,38000 zł |
|---|---|
| Unit Price with VAT: | 2,92740 zł |

