GCQ1555C1H2R3DB01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 9 414
Unit Price: 0,73000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 2 476
Unit Price: 0,66000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 9 669
Unit Price: 1,06000 zł
Datasheet
2.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H2R3DB01D

DigiKey Part Number
GCQ1555C1H2R3DB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H2R3DB01D
Description
CAP CER 2.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H2R3DB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07804 zł780,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,07804 zł
Unit Price with VAT:0,09599 zł