
GCQ1555C1H190JB01D | |
|---|---|
DigiKey Part Number | 490-17432-2-ND - Tape & Reel (TR) 490-17432-1-ND - Cut Tape (CT) 490-17432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H190JB01D |
Description | CAP CER 19PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H190JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 zł | 0,66 zł |
| 10 | 0,37400 zł | 3,74 zł |
| 50 | 0,26340 zł | 13,17 zł |
| 100 | 0,23000 zł | 23,00 zł |
| 500 | 0,17418 zł | 87,09 zł |
| 1 000 | 0,15693 zł | 156,93 zł |
| 2 500 | 0,13878 zł | 346,95 zł |
| 5 000 | 0,12786 zł | 639,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11548 zł | 1 154,80 zł |
| 20 000 | 0,10830 zł | 2 166,00 zł |
| 30 000 | 0,10470 zł | 3 141,00 zł |
| 50 000 | 0,10072 zł | 5 036,00 zł |
| 70 000 | 0,09839 zł | 6 887,30 zł |
| 100 000 | 0,09615 zł | 9 615,00 zł |
| Unit Price without VAT: | 0,66000 zł |
|---|---|
| Unit Price with VAT: | 0,81180 zł |

