
GR332QD7LP104KW01L | |
|---|---|
DigiKey Part Number | 490-GR332QD7LP104KW01LTR-ND - Tape & Reel (TR) 490-GR332QD7LP104KW01LCT-ND - Cut Tape (CT) 490-GR332QD7LP104KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332QD7LP104KW01L |
Description | CAP CER 0.1UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR332QD7LP104KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 zł | 2,31 zł |
| 10 | 1,44200 zł | 14,42 zł |
| 50 | 1,09460 zł | 54,73 zł |
| 100 | 0,98790 zł | 98,79 zł |
| 500 | 0,80742 zł | 403,71 zł |
| 1 000 | 0,75173 zł | 751,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,72000 zł | 1 440,00 zł |
| 4 000 | 0,68153 zł | 2 726,12 zł |
| 6 000 | 0,66225 zł | 3 973,50 zł |
| 10 000 | 0,64089 zł | 6 408,90 zł |
| 14 000 | 0,62840 zł | 8 797,60 zł |
| 20 000 | 0,61639 zł | 12 327,80 zł |
| 24 000 | 0,61070 zł | 14 656,80 zł |
| 48 000 | 0,59153 zł | 28 393,44 zł |
| 50 000 | 0,59051 zł | 29 525,50 zł |
| Unit Price without VAT: | 2,31000 zł |
|---|---|
| Unit Price with VAT: | 2,84130 zł |

