3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21B5C2E332JWA1L

DigiKey Part Number
490-GRM21B5C2E332JWA1LTR-ND - Tape & Reel (TR)
490-GRM21B5C2E332JWA1LCT-ND - Cut Tape (CT)
490-GRM21B5C2E332JWA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21B5C2E332JWA1L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B5C2E332JWA1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 020
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 zł0,92 zł
100,54300 zł5,43 zł
500,39040 zł19,52 zł
1000,34370 zł34,37 zł
5000,26560 zł132,80 zł
1 0000,24156 zł241,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20582 zł617,46 zł
6 0000,19173 zł1 150,38 zł
9 0000,18467 zł1 662,03 zł
15 0000,17685 zł2 652,75 zł
21 0000,17228 zł3 617,88 zł
30 0000,16789 zł5 036,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,92000 zł
Unit Price with VAT:1,13160 zł