3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM3195C2A392GA16D

DigiKey Part Number
490-GCM3195C2A392GA16DTR-ND - Tape & Reel (TR)
490-GCM3195C2A392GA16DCT-ND - Cut Tape (CT)
490-GCM3195C2A392GA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM3195C2A392GA16D
Description
CAP CER 3900PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM3195C2A392GA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 875
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 zł0,95 zł
100,56500 zł5,65 zł
500,40860 zł20,43 zł
1000,36060 zł36,06 zł
5000,27938 zł139,69 zł
1 0000,25433 zł254,33 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20148 zł805,92 zł
8 0000,18839 zł1 507,12 zł
12 0000,18184 zł2 182,08 zł
20 0000,17458 zł3 491,60 zł
28 0000,17033 zł4 769,24 zł
40 0000,16625 zł6 650,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,95000 zł
Unit Price with VAT:1,16850 zł