
GCM2195C1K103JA16D | |
|---|---|
DigiKey Part Number | 490-GCM2195C1K103JA16DTR-ND - Tape & Reel (TR) 490-GCM2195C1K103JA16DCT-ND - Cut Tape (CT) 490-GCM2195C1K103JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1K103JA16D |
Description | CAP CER 10000PF 80V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1K103JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 zł | 1,21 zł |
| 10 | 0,71900 zł | 7,19 zł |
| 50 | 0,52380 zł | 26,19 zł |
| 100 | 0,46480 zł | 46,48 zł |
| 500 | 0,36486 zł | 182,43 zł |
| 1 000 | 0,33404 zł | 334,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27964 zł | 1 118,56 zł |
| 8 000 | 0,26298 zł | 2 103,84 zł |
| 12 000 | 0,25464 zł | 3 055,68 zł |
| 20 000 | 0,24540 zł | 4 908,00 zł |
| 28 000 | 0,23999 zł | 6 719,72 zł |
| 40 000 | 0,23479 zł | 9 391,60 zł |
| Unit Price without VAT: | 1,21000 zł |
|---|---|
| Unit Price with VAT: | 1,48830 zł |

