
GRM155R71H333KE14J | |
|---|---|
DigiKey Part Number | 490-GRM155R71H333KE14JTR-ND - Tape & Reel (TR) 490-GRM155R71H333KE14JCT-ND - Cut Tape (CT) 490-GRM155R71H333KE14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H333KE14J |
Description | CAP CER 0.033UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H333KE14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,08100 zł | 0,81 zł |
| 50 | 0,05280 zł | 2,64 zł |
| 100 | 0,04480 zł | 4,48 zł |
| 500 | 0,03118 zł | 15,59 zł |
| 1 000 | 0,02707 zł | 27,07 zł |
| 2 500 | 0,02276 zł | 56,90 zł |
| 5 000 | 0,02019 zł | 100,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,01723 zł | 861,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

